+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4848

Screwed spacer sleeve; hexagonal; polyamide; UNC4-40; L: 25.4mm


Manufacturer: KEYSTONE

Manufacturer part number:
4848
TME Symbol:
KEYS4848

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
UNC4-40
Spacer length
25.4mm
Colour
black
Spanner size
6.35mm
Spanner size - inch
1/4"
Mechanical elements features
with internal threaded hole on both ends
Resistance to
temperature
Operating temperature
-29...185°C
Gross weight4.3 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
4848
0 in TME stock
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 1.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.