+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4929

Threaded insert; steel; M6; SMT; 5.56mm


Manufacturer: KEYSTONE

Manufacturer part number:
4929
TME Symbol:
KEYS4929

Specification

Manufacturer
KEYSTONE
Type of mounting element
threaded insert
Material
steel
Plating material
tin
Thread
M6
Mounting
SMT
Diameter
5.56mm
Gross weight2 g
See other products in this category: Threaded Insertions KEYSTONE,
*
4929
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 0.35 EURGross price for quantities from 1500 pcs - 0.42 EUR
Net price for quantities from 3000 pcs - 0.32 EURGross price for quantities from 3000 pcs - 0.38 EUR
Net price for quantities from 6000 pcs - 0.30 EURGross price for quantities from 6000 pcs - 0.36 EUR