+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

541

Holder; aluminium; black; H: 44.45mm; W: 15.88mm; Holes pitch: 127mm

Manufacturer: KEYSTONE

Manufacturer part number:
541
TME Symbol:
KEYS541

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
44.45mm
Width
15.88mm
Mounting holes pitch
127mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
541
0 in TME stock
Net price for quantities from 1 pcs - 15.34 GBPGross price for quantities from 1 pcs - 18.41 GBP
Net price for quantities from 50 pcs - 13.56 GBPGross price for quantities from 50 pcs - 16.27 GBP
Net price for quantities from 100 pcs - 11.94 GBPGross price for quantities from 100 pcs - 14.32 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.