+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

621

Angle bracket; W: 6.35mm; H: 8.71mm; L: 9.53mm; steel; zinc


Manufacturer: KEYSTONE

Manufacturer part number:
621
TME Symbol:
KEYS621

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
6.35mm
Height
8.71mm
Length
9.53mm
Material
steel
Thread
UNC 4-40
Body material
zinc
Gross weight1.06 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
621
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.25 EURGross price for quantities from 50 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.27 EUR
Packaging method by the manufacturer:
Bag = 500 pcs