+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7142

Holder; brass; H: 25.4mm; W: 3.96mm; Holes pitch: 76.2mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
7142
TME Symbol:
KEYS7142

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
25.4mm
Width
3.96mm
Mounting holes pitch
76.2mm
Internal thread
UNC4-40
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7142
0 in TME stock
Net price for quantities from 1 pcs - 8.31 EURGross price for quantities from 1 pcs - 9.98 EUR
Net price for quantities from 50 pcs - 7.40 EURGross price for quantities from 50 pcs - 8.88 EUR
Net price for quantities from 100 pcs - 6.47 EURGross price for quantities from 100 pcs - 7.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.