+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7149

Holder; brass; H: 44.45mm; W: 7.92mm; Holes pitch: 163.49mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
7149
TME Symbol:
KEYS7149

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
44.45mm
Width
7.92mm
Mounting holes pitch
163.49mm
Internal thread
UNF10-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7149
0 in TME stock
Net price for quantities from 1 pcs - 14.44 EURGross price for quantities from 1 pcs - 17.33 EUR
Net price for quantities from 50 pcs - 12.85 EURGross price for quantities from 50 pcs - 15.42 EUR
Net price for quantities from 100 pcs - 11.09 EURGross price for quantities from 100 pcs - 13.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.