+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7150

Holder; brass; H: 34.93mm; W: 9.53mm; Holes pitch: 101.6mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
7150
TME Symbol:
KEYS7150

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
34.93mm
Width
9.53mm
Mounting holes pitch
101.6mm
Internal thread
UNF10-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7150
0 in TME stock
Net price for quantities from 1 pcs - 14.57 USDGross price for quantities from 1 pcs - 17.49 USD
Net price for quantities from 50 pcs - 13.02 USDGross price for quantities from 50 pcs - 15.63 USD
Net price for quantities from 100 pcs - 11.41 USDGross price for quantities from 100 pcs - 13.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.