+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7235-2

Washer; spring; D=5.0038mm; steel; Plating: zinc; Thk: 0.635mm


Manufacturer: KEYSTONE

Manufacturer part number:
7235-2
TME Symbol:
KEYS7235-2

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
spring
Internal diameter
2.9718mm
Outside diameter
5.0038mm
Material
steel
Plating material
zinc
Thickness
0.635mm
Length
7.239mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
7235-2
0 in TME stock
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.