+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734

Grommet; Ømount.hole: 11.1mm; Øhole: 3.18mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
734
TME Symbol:
KEYS734

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
11.1mm
Hole diameter
3.18mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.894 g
See other products in this category: Grommets KEYSTONE,
*
734
884 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs