+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

735

Grommet; Ømount.hole: 9.52mm; Øhole: 3.18mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
735
TME Symbol:
KEYS735

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
9.52mm
Hole diameter
3.18mm
Body material
rubber
Body colour
black
Panel thickness
max. 2.36mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.32 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
735
0 in TME stock
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.37 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.