+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

737

Grommet; Ømount.hole: 7.14mm; Øhole: 4.75mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
737
TME Symbol:
KEYS737

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
7.14mm
Hole diameter
4.75mm
Body material
rubber
Body colour
black
Panel thickness
max. 2.36mm
Gross weight0.388 g
See other products in this category: Grommets KEYSTONE,
*
737
2000 in TME stock
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 50 pcs - 0.30 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.32 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 500 pcs