+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

739

Grommet; Ømount.hole: 9.53mm; Øhole: 6.35mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
739
TME Symbol:
KEYS739

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
9.53mm
Hole diameter
6.35mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.671 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
739
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 200 pcs