+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

744

Grommet; Ømount.hole: 15.88mm; Øhole: 9.52mm; rubber; black

Manufacturer: KEYSTONE

Manufacturer part number:
744
TME Symbol:
KEYS744

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
15.88mm
Hole diameter
9.52mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight2.242 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
744
684 in TME stock
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.55 EUR
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs