+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

747

Grommet; Ømount.hole: 20.62mm; Øhole: 12.7mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
747
TME Symbol:
KEYS747

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
20.62mm
Hole diameter
12.7mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.32 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
747
0 in TME stock
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.87 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.76 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.67 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.