+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

749

Grommet; Ømount.hole: 19.05mm; Øhole: 12.7mm; rubber


Manufacturer: KEYSTONE

Manufacturer part number:
749
TME Symbol:
KEYS749

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
19.05mm
Hole diameter
12.7mm
Body material
rubber
Panel thickness
max. 2.36mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight2.198 g
See other products in this category: Grommets KEYSTONE,
*
749
2490 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 1 250 pcs