+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

752

Grommet; Ømount.hole: 22.23mm; Øhole: 15.88mm; rubber


Manufacturer: KEYSTONE

Manufacturer part number:
752
TME Symbol:
KEYS752

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
22.23mm
Hole diameter
15.88mm
Body material
rubber
Panel thickness
max. 1.57mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight3.415 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
752
660 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.43 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.46 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs