+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

7607

Stopper; H: 8.3mm; Flange dia: 29mm; Wall thick: 1.6÷3.9mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
7607
TME Symbol:
KEYS7607

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
8.3mm
Flange diameter
29mm
Wall thickness
1.6...3.9mm
Panel cutout diameter
25.4mm
Plating material
nickel
Material
steel
Gross weight3.456 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7607
443 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.57 EURGross price for quantities from 50 pcs - 0.68 EUR
Packaging method by the manufacturer:
Bag = 100 pcs