+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

768

Grommet; Ømount.hole: 6.35mm; Øhole: 3.9mm; EPDM; blue


Manufacturer: KEYSTONE

Manufacturer part number:
768
TME Symbol:
KEYS768

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
6.35mm
Hole diameter
3.9mm
Body material
EPDM
Body colour
blue
Panel thickness
max. 1.2mm
Mechanical elements features
vibrations damping
Gross weight1.38 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
768
496 in TME stock
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 50 pcs - 0.73 EURGross price for quantities from 50 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.