+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7681

Washer; round; M2; D=6.35mm; white; L: 1.1938mm


Manufacturer: KEYSTONE

Manufacturer part number:
7681
TME Symbol:
KEYS7681

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
2.921mm
Thread
M2
Outside diameter
6.35mm
Colour
white
Length
1.1938mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
7681
0 in TME stock
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.