+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7688

Washer; round; 1/4"; D=12.4968mm; white; L: 1.9812mm

Manufacturer: KEYSTONE

Manufacturer part number:
7688
TME Symbol:
KEYS7688

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
6.604mm
Thread
1/4"
Outside diameter
12.4968mm
Colour
white
Length
1.9812mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
7688
0 in TME stock
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 500)