+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

769

Grommet; Ømount.hole: 6.35mm; Øhole: 4.1mm; EPDM; black

Manufacturer: KEYSTONE

Manufacturer part number:
769
TME Symbol:
KEYS769

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
6.35mm
Hole diameter
4.1mm
Body material
EPDM
Body colour
black
Panel thickness
max. 3.18mm
Mechanical elements features
vibrations damping
Gross weight0.32 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
769
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.