+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

773

Grommet; Ømount.hole: 9.52mm; Øhole: 4.85mm; EPDM; black


Manufacturer: KEYSTONE

Manufacturer part number:
773
TME Symbol:
KEYS773

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
9.52mm
Hole diameter
4.85mm
Body material
EPDM
Body colour
black
Panel thickness
max. 1.2mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Mechanical elements features
vibrations damping
Gross weight0.32 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
773
0 in TME stock
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.