+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

775

Grommet; Ømount.hole: 9.52mm; Øhole: 4.85mm; EPDM; black


Manufacturer: KEYSTONE

Manufacturer part number:
775
TME Symbol:
KEYS775

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
9.52mm
Hole diameter
4.85mm
Body material
EPDM
Body colour
black
Panel thickness
max. 1.6mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Mechanical elements features
vibrations damping
Gross weight2.46 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
775
484 in TME stock
Net price for quantities from 1 pcs - 0.66 GBPGross price for quantities from 1 pcs - 0.79 GBP
Net price for quantities from 50 pcs - 0.57 GBPGross price for quantities from 50 pcs - 0.68 GBP
Net price for quantities from 100 pcs - 0.49 GBPGross price for quantities from 100 pcs - 0.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs