+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

792

Spacer sleeve; cylindrical; polyamide; L: 12.7mm; Øout: 7.9mm

Manufacturer: KEYSTONE

Manufacturer part number:
792
TME Symbol:
KEYS792

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
12.7mm
Outside diameter
7.9mm
Internal diameter
5mm
Colour
natural
Flammability rating
UL94V-2
Gross weight0.426 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
792
4930 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs