+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

793

Spacer sleeve; cylindrical; polyamide; L: 15.9mm; Øout: 7.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
793
TME Symbol:
KEYS793

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
15.9mm
Outside diameter
7.9mm
Internal diameter
5mm
Colour
natural
Flammability rating
UL94V-2
Gross weight0.53 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
793
322 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs