+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8140

Screw mounted clamp; Øbundle : 3.2mm; Ømount.hole: 5.5mm

Manufacturer: KEYSTONE

Manufacturer part number:
8140
TME Symbol:
KEYS8140

Specification

Manufacturer
KEYSTONE
Type of cable accessories
screw mounted clamp
Bundle diameter
3.2mm
Panel cutout diameter
5.5mm
Width
12.7mm
Holder material
steel
Cable accessories application
Cable P-clips
Gross weight1.72 g
Certificates
See other products in this category: Cable Holders KEYSTONE,
*
8140
720 in TME stock
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 50 pcs - 0.14 EURGross price for quantities from 50 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 2 500 pcs