+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8141

Screw mounted clamp; Øbundle : 4mm; Ømount.hole: 5.5mm; W: 12.7mm

Manufacturer: KEYSTONE

Manufacturer part number:
8141
TME Symbol:
KEYS8141

Specification

Manufacturer
KEYSTONE
Type of cable accessories
screw mounted clamp
Bundle diameter
4mm
Panel cutout diameter
5.5mm
Width
12.7mm
Holder material
steel
Cable accessories application
Cable P-clips
Gross weight3.1 g
Certificates
See other products in this category: Cable Holders KEYSTONE,
*
8141
1980 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.