+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8143

Screw mounted clamp; Øbundle : 6.4mm; Ømount.hole: 5.5mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
8143
TME Symbol:
KEYS8143

Specification

Manufacturer
KEYSTONE
Type of cable accessories
screw mounted clamp
Bundle diameter
6.4mm
Panel cutout diameter
5.5mm
Width
12.7mm
Holder material
steel
Cable accessories application
Cable P-clips
Gross weight3.32 g
Certificates
See other products in this category: Cable Holders KEYSTONE,
*
8143
1730 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.35 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs