+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8145

Screw mounted clamp; Øbundle : 9.5mm; Ømount.hole: 5.5mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
8145
TME Symbol:
KEYS8145

Specification

Manufacturer
KEYSTONE
Type of cable accessories
screw mounted clamp
Bundle diameter
9.5mm
Panel cutout diameter
5.5mm
Width
15.9mm
Holder material
steel
Cable accessories application
Cable P-clips
Gross weight5.745 g
Certificates
See other products in this category: Cable Holders KEYSTONE,
*
8145
980 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.30 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs