+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8146

Screw mounted clamp; Øbundle : 11.1mm; Ømount.hole: 5.5mm

Manufacturer: KEYSTONE

Manufacturer part number:
8146
TME Symbol:
KEYS8146

Specification

Manufacturer
KEYSTONE
Type of cable accessories
screw mounted clamp
Bundle diameter
11.1mm
Panel cutout diameter
5.5mm
Width
15.9mm
Holder material
steel
Cable accessories application
Cable P-clips
Gross weight7.915 g
Certificates
See other products in this category: Cable Holders KEYSTONE,
*
8146
400 in TME stock
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs