+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8151

Screw mounted clamp; Øbundle : 19.1mm; Ømount.hole: 5.5mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
8151
TME Symbol:
KEYS8151

Specification

Manufacturer
KEYSTONE
Type of cable accessories
screw mounted clamp
Bundle diameter
19.1mm
Panel cutout diameter
5.5mm
Width
15.9mm
Holder material
steel
Cable accessories application
Cable P-clips
Gross weight11.312 g
Certificates
See other products in this category: Cable Holders KEYSTONE,
*
8151
11 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.28 EURGross price for quantities from 50 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.31 EUR
Packaging method by the manufacturer:Bag = 100 pcs