+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8309

LED holder; 3mm; one-piece; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
8309
TME Symbol:
KEYS8309

Specification

Manufacturer
KEYSTONE
Type of LED accessories
LED holder
LED diameter
3mm
Holder variant
one-piece
Panel cutout diameter
4.3mm
Body material
polyamide
Gross weight0.035 g
Certificates
See other products in this category: Holders KEYSTONE,
*
8309
662 in TME stock
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.57 USDGross price for quantities from 20 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs