+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8310

LED holder; 5mm; one-piece; polyamide

Manufacturer: KEYSTONE

Manufacturer part number:
8310
TME Symbol:
KEYS8310

Specification

Manufacturer
KEYSTONE
Type of LED accessories
LED holder
LED diameter
5mm
Holder variant
one-piece
Panel cutout diameter
6.4mm
Body material
polyamide
Gross weight0.077 g
Certificates
See other products in this category: Holders KEYSTONE,
*
8310
786 in TME stock
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs