+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

8313

Spacer sleeve; LEDs,LED; Øout: 5mm; ØLED: 5mm; L: 4.1mm; natural


Manufacturer: KEYSTONE

Manufacturer part number:
8313
TME Symbol:
KEYS8313

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
5mm
LED diameter
5mm
Spacer length
4.1mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1 3/4
Gross weight0.043 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8313
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.15 USD