+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8440F

Screwed spacer sleeve; hexagonal; polyamide; UNC4-40; L: 22.22mm


Manufacturer: KEYSTONE

Manufacturer part number:
8440F
TME Symbol:
KEYS8440F

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
UNC4-40
Spacer length
22.22mm
Spanner size
6.35mm
Spanner size - inch
1/4"
Flammability rating
UL94V-0
Mechanical elements features
with internal threaded hole on both ends
Gross weight4.3 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
8440F
0 in TME stock
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.