+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8441D

Screwed spacer sleeve; hexagonal; polyamide; UNC6-32; L: 15.87mm

Manufacturer: KEYSTONE

Manufacturer part number:
8441D
TME Symbol:
KEYS8441D

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
UNC6-32
Spacer length
15.87mm
Spanner size
6.35mm
Spanner size - inch
1/4"
Flammability rating
UL94V-0
Mechanical elements features
with internal threaded hole on both ends
Gross weight4.3 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
8441D
0 in TME stock
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.74 EURGross price for quantities from 50 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.74 EUR
No. of pieces (Multiplicity: 10)