+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8477

Grommet; Ømount.hole: 19.1mm; Øhole: 14.27mm; polyamide; black


Manufacturer: KEYSTONE

Manufacturer part number:
8477
TME Symbol:
KEYS8477

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
19.1mm
Hole diameter
14.27mm
Body material
polyamide
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8477
0 in TME stock
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.