+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8481

Grommet; Ømount.hole: 31.8mm; Øhole: 23.8mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
8481
TME Symbol:
KEYS8481

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
31.8mm
Hole diameter
23.8mm
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight3.032 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8481
800 in TME stock
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.25 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs