+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8490

Grommet; Ømount.hole: 9.52mm; Øhole: 6.73mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
8490
TME Symbol:
KEYS8490

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
9.52mm
Hole diameter
6.73mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8490
0 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.