+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8607

Stopper; H: 11.5mm; Wall thick: 0.8÷1.6mm; black; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
8607
TME Symbol:
KEYS8607

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
11.5mm
Wall thickness
0.8...1.6mm
Colour
black
Panel cutout diameter
25.4mm
Material
polyamide
Dimensions
Ø25.4mm
Gross weight2.366 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
8607
160 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.24 USD