+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8664

LED lens; round; yellow; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8664
TME Symbol:
KEYS8664

Specification

Manufacturer
KEYSTONE
Type of LED accessories
LED lens
Shape
round
Colour
yellow
LED diameter
5mm
Gross weight0.172 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8664
0 in TME stock
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.69 EUR
Net price for quantities from 1000 pcs - 0.52 EURGross price for quantities from 1000 pcs - 0.63 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.