+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8713

Screwed spacer sleeve; 6.35mm; Int.thread: UNC4-40; hexagonal


Manufacturer: KEYSTONE

Manufacturer part number:
8713
TME Symbol:
KEYS8713

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
6.35mm
Internal thread
UNC4-40
External thread
UNC4-40
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
6.35mm
Mechanical elements features
with internal and external thread
Spanner size - inch
1/4"
Gross weight1.8 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
8713
50 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.58 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs