+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

876

Spacer sleeve; cylindrical; polyamide; L: 6.35mm; Øout: 6.4mm

Manufacturer: KEYSTONE

Manufacturer part number:
876
TME Symbol:
KEYS876

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
6.35mm
Outside diameter
6.4mm
Internal diameter
3mm
Colour
natural
Flammability rating
UL94V-2
Gross weight4.4 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
876
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)