+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

891

Spacer sleeve; cylindrical; polyamide; L: 3.2mm; Øout: 6.4mm


Manufacturer: KEYSTONE

Manufacturer part number:
891
TME Symbol:
KEYS891

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
3.2mm
Outside diameter
6.4mm
Internal diameter
4.3mm
Colour
natural
Flammability rating
UL94V-2
Gross weight0.059 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
891
300 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs