+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

894

Spacer sleeve; cylindrical; polyamide; L: 12.7mm; Øout: 6.4mm

Manufacturer: KEYSTONE

Manufacturer part number:
894
TME Symbol:
KEYS894

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
12.7mm
Outside diameter
6.4mm
Internal diameter
4.3mm
Colour
natural
Flammability rating
UL94V-2
Gross weight4.4 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
894
0 in TME stock
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.14 EURGross price for quantities from 50 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.15 EUR
No. of pieces (Multiplicity: 10)