+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

9113

Holder; aluminium; black; H: 15.88mm; W: 4.75mm; Holes pitch: 50.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
9113
TME Symbol:
KEYS9113

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
15.88mm
Width
4.75mm
Mounting holes pitch
50.8mm
Internal thread
UNC4-40
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
9113
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.63 EURGross price for quantities from 1 pcs - 4.35 EUR
Net price for quantities from 50 pcs - 3.22 EURGross price for quantities from 50 pcs - 3.87 EUR
Net price for quantities from 100 pcs - 2.81 EURGross price for quantities from 100 pcs - 3.38 EUR