+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9120

Washer; round; D=7.92mm; h=3.18mm; brass; Plating: nickel


Manufacturer: KEYSTONE

Manufacturer part number:
9120
TME Symbol:
KEYS9120

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
3.05mm
Outside diameter
7.92mm
Height
3.18mm
Material
brass
Plating material
nickel
Gross weight3.4 g
Certificates
See other products in this category: Washers KEYSTONE,
*
9120
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order