+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9121

Washer; round; h=3.18mm; D=7.92mm; brass; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
9121
TME Symbol:
KEYS9121

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.66mm
Height
3.18mm
Outside diameter
7.92mm
Material
brass
Plating material
nickel
Gross weight3.4 g
Certificates
See other products in this category: Washers KEYSTONE,
*
9121
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 1.08 USD