+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9604

Nut; hexagonal; UNC 8-32; steel; zinc; 7.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
9604
TME Symbol:
KEYS9604

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 8-32
Material
steel
Plating material
zinc
Spanner size
7.9mm
Gross weight1.01 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
9604
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD