+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9606

Nut; hexagonal; UNC 6-32; polyamide; 7.9mm

Manufacturer: KEYSTONE

Manufacturer part number:
9606
TME Symbol:
KEYS9606

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 6-32
Material
polyamide
Spanner size
7.9mm
Gross weight0.45 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
9606
0 in TME stock
Net price for quantities from 500 pcs - 0.09 GBPGross price for quantities from 500 pcs - 0.11 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.10 GBP
Net price for quantities from 5000 pcs - 0.07 GBPGross price for quantities from 5000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 500)